Direct
Similar
Similar

STF140N8F7 | |
|---|---|
DigiKey Part Number | 497-14227-5-ND |
Manufacturer | |
Manufacturer Product Number | STF140N8F7 |
Description | MOSFET N-CH 80V 64A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 80 V 64A (Tc) 35W (Tc) Through Hole TO-220FP |
EDA/CAD Models | STF140N8F7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.3mOhm @ 32A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 96 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6340 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 35W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FP | |
Package / Case | ||
Base Product Number |





