
LD49100PU15RY | |
|---|---|
DigiKey Part Number | 497-LD49100PU15RYTR-ND - Tape & Reel (TR) 497-LD49100PU15RYCT-ND - Cut Tape (CT) 497-LD49100PU15RYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD49100PU15RY |
Description | IC REG LINEAR 1.5V 1A 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LD49100PU15RY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | 65dB ~ 62dB (1kHz ~ 10kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76300 € | 7,63 € |
| 25 | 0,69040 € | 17,26 € |
| 100 | 0,61070 € | 61,07 € |
| 250 | 0,57264 € | 143,16 € |
| 500 | 0,54970 € | 274,85 € |
| 1.000 | 0,53083 € | 530,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50750 € | 1.522,50 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,22850 € |





