Converter Offline Half-Bridge Topology 60kHz ~ 235kHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6699DTR

DigiKey Part Number
497-13221-2-ND - Tape & Reel (TR)
497-13221-1-ND - Cut Tape (CT)
497-13221-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6699DTR
Description
IC OFFLINE SW HALF-BRIDGE 16SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Converter Offline Half-Bridge Topology 60kHz ~ 235kHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
L6699DTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Half-Bridge
Voltage - Start Up
10.7 V
Voltage - Supply (Vcc/Vdd)
8.85V ~ 16V
Duty Cycle
50%
Frequency - Switching
60kHz ~ 235kHz
Fault Protection
Current Limiting
Control Features
Soft Start
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.116
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,97000 €1,97 €
101,45900 €14,59 €
251,33080 €33,27 €
1001,19090 €119,09 €
2501,12408 €281,02 €
5001,08380 €541,90 €
1.0001,05066 €1.050,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,01568 €2.539,20 €
5.0000,99459 €4.972,95 €
7.5000,98403 €7.380,22 €
Manufacturers Standard Package
Unit Price without VAT:1,97000 €
Unit Price with VAT:2,30490 €