


L5050SDTR | |
|---|---|
DigiKey Part Number | 497-L5050SDTR-ND - Tape & Reel (TR) 497-L5050SDTRCT-ND - Cut Tape (CT) 497-L5050SDTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L5050SDTR |
Description | IC REG LIN 5V/5V 50MA/50MA 8-SO |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 50mA, 50mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | L5050SDTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V, 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 4.2 mA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,90600 € | 9,06 € |
| 25 | 0,82240 € | 20,56 € |
| 100 | 0,72960 € | 72,96 € |
| 250 | 0,68540 € | 171,35 € |
| 500 | 0,65876 € | 329,38 € |
| 1.000 | 0,63681 € | 636,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,51066 € | 1.276,65 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,45080 € |

