Buck Switching Regulator IC Positive Adjustable (Fixed) 0.5V (3.3V) 1 Output 3.5A 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L4973D3.3-013TR

DigiKey Part Number
497-3358-2-ND - Tape & Reel (TR)
497-3358-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
L4973D3.3-013TR
Description
IC REG BUCK ADJ/0.5V 3.5A 20SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 0.5V (3.3V) 1 Output 3.5A 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
L4973D3.3-013TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
55V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
50V
Current - Output
Frequency - Switching
100kHz ~ 300kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.808
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,72000 €3,72 €
102,81800 €28,18 €
252,59280 €64,82 €
1002,34570 €234,57 €
2502,22780 €556,95 €
5002,15674 €1.078,37 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,09827 €2.098,27 €
2.0002,05012 €4.100,24 €
3.0002,02603 €6.078,09 €
Manufacturers Standard Package
Unit Price without VAT:3,72000 €
Unit Price with VAT:4,35240 €