
ISM330ISTR | |
|---|---|
DigiKey Part Number | 497-ISM330ISTR-ND - Tape & Reel (TR) 497-ISM330ISTRCT-ND - Cut Tape (CT) 497-ISM330ISTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISM330ISTR |
Description | INEMO INERTIAL MODULE: ALWAYS-ON |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | ISM330ISTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Temperature, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-VFLGA | |
Supplier Device Package | 14-LGA (2.5x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 5 | 4,12800 € | 20,64 € |
| 10 | 3,95400 € | 39,54 € |
| 25 | 3,74760 € | 93,69 € |
| 50 | 3,60620 € | 180,31 € |
| 100 | 3,47670 € | 347,67 € |
| 500 | 3,25954 € | 1.629,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,92272 € | 14.613,60 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,38200 € |









