
ESDA25P35-1U1M | |
|---|---|
DigiKey Part Number | 497-16913-2-ND - Tape & Reel (TR) 497-16913-1-ND - Cut Tape (CT) 497-16913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA25P35-1U1M |
Description | TVS DIODE 22VWM 41VC 1610 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 41V Clamp 35A (8/20µs) Ipp Tvs Diode Surface Mount 1610 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA25P35-1U1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 23.3V | |
Voltage - Clamping (Max) @ Ipp | 41V | |
Current - Peak Pulse (10/1000µs) | 35A (8/20µs) | |
Power - Peak Pulse | 1400W (1.4kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-UDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,14290 € | 14,29 € |
| 500 | 0,11102 € | 55,51 € |
| 1.000 | 0,08005 € | 80,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,06541 € | 523,28 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |











