Bipolar Motor Driver DMOS SPI PowerSO-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-L9935

DigiKey Part Number
497-18625-ND
Manufacturer
Manufacturer Product Number
E-L9935
Description
IC MTR DRV BIPOLAR 8-24V 20PWRSO
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS SPI PowerSO-20
Datasheet
 Datasheet
EDA/CAD Models
E-L9935 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
SPI
Technology
DMOS
Step Resolution
1, 1/2
Applications
General Purpose
Current - Output
1.2A
Voltage - Supply
8V ~ 24V
Voltage - Load
8V ~ 24V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.433", 11.00mm Width) Exposed Pad
Supplier Device Package
PowerSO-20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
Non-Cancelable/Non-Returnable