
E-L6219DSATR | |
|---|---|
DigiKey Part Number | 497-E-L6219DSATR-ND - Tape & Reel (TR) 497-E-L6219DSACT-ND - Cut Tape (CT) 497-E-L6219DSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E-L6219DSATR |
Description | IND & POWER CONV |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Parallel 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | E-L6219DSATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | - | |
Step Resolution | 1, 1/2 | |
Applications | General Purpose | |
Current - Output | 750mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 10V ~ 46V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 3,34600 € | 33,46 € |
| 25 | 3,08560 € | 77,14 € |
| 100 | 2,79900 € | 279,90 € |
| 250 | 2,66244 € | 665,61 € |
| 500 | 2,58006 € | 1.290,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,51229 € | 2.512,29 € |
| 2.000 | 2,45649 € | 4.912,98 € |
| 3.000 | 2,42855 € | 7.285,65 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,13630 € |

