MFR Recommended
Similar
Similar

BZW50-100BRL | |
|---|---|
DigiKey Part Number | 497-BZW50-100BRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW50-100BRL |
Description | TVS DIODE 100VWM 179VC R6 |
Customer Reference | |
Detailed Description | 179V Clamp 28A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | BZW50-100BRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V (Max) | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 179V | |
Current - Peak Pulse (10/1000µs) | 28A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 2300pF @ 1MHz | |
Operating Temperature | 175°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |



