Bipolar (BJT) Transistor NPN 450 V 5 A 80 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUL805

DigiKey Part Number
497-6007-5-ND
Manufacturer
Manufacturer Product Number
BUL805
Description
TRANS NPN 450V 5A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 450 V 5 A 80 W Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
450 V
Vce Saturation (Max) @ Ib, Ic
800mV @ 600mA, 3A
Current - Collector Cutoff (Max)
250µA
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 2A, 5V
Power - Max
80 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2.0000,40633 €812,66 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,40633 €
Unit Price with VAT:0,47541 €