BTA06-800CRG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 133
Unit Price: 1,33000 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 0,21597 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.276
Unit Price: 2,25000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.970
Unit Price: 2,03000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 895
Unit Price: 3,77000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,51702 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 753
Unit Price: 3,74000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.304
Unit Price: 4,02000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 646
Unit Price: 3,95000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 759
Unit Price: 5,47000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,03067 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.503
Unit Price: 5,03000 €
Datasheet
TRIAC Standard 800 V 6 A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA06-800CRG

DigiKey Part Number
497-4154-5-ND
Manufacturer
Manufacturer Product Number
BTA06-800CRG
Description
TRIAC 800V 6A TO220
Customer Reference
Detailed Description
TRIAC Standard 800 V 6 A Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Triac Type
Standard
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
6 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
60A, 63A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
50 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes