
BLUENRG-248 | |
|---|---|
DigiKey Part Number | 497-18074-2-ND - Tape & Reel (TR) 497-18074-1-ND - Cut Tape (CT) 497-18074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLUENRG-248 |
Description | IC RF TXRX+MCU BLE 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BLUENRG-248 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -88dBm | |
Memory Size | 256kB Flash, 24kB RAM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 15 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 7.7mA ~ 14.5mA | |
Current - Transmitting | 6.6mA ~ 28.8mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,84000 € | 28,40 € |
| 25 | 2,68440 € | 67,11 € |
| 100 | 2,47090 € | 247,09 € |
| 250 | 2,34280 € | 585,70 € |
| 500 | 2,25232 € | 1.126,16 € |
| 1.000 | 2,16706 € | 2.167,06 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,84930 € |

