BC847B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 1.974
Unit Price: 0,09000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 2.571
Unit Price: 0,09000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 3.002
Unit Price: 0,11000 €
Datasheet

Direct


onsemi
In Stock: 224.333
Unit Price: 0,10000 €
Datasheet

Direct


onsemi
In Stock: 16.878
Unit Price: 0,09000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Direct


onsemi
In Stock: 110.329
Unit Price: 0,10000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Direct


onsemi
In Stock: 38.604
Unit Price: 0,13000 €
Datasheet

Direct


onsemi
In Stock: 29.131
Unit Price: 0,28000 €
Datasheet

Direct


onsemi
In Stock: 18.809
Unit Price: 0,14000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,20000 €
Datasheet
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847B

DigiKey Part Number
497-2524-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC847B
Description
TRANS NPN 45V 0.1A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-23
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes