
A6727TR | |
|---|---|
DigiKey Part Number | 497-14008-2-ND - Tape & Reel (TR) 497-14008-1-ND - Cut Tape (CT) 497-14008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6727TR |
Description | IC REG CTRLR BUCK 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | A6727TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.1V ~ 13.2V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 80% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Phase Control | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78700 € | 7,87 € |
| 25 | 0,71240 € | 17,81 € |
| 100 | 0,63060 € | 63,06 € |
| 250 | 0,59156 € | 147,89 € |
| 500 | 0,56796 € | 283,98 € |
| 1.000 | 0,54857 € | 548,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52809 € | 1.320,22 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,26360 € |

