
A2TBH45M65W3-FC | |
|---|---|
DigiKey Part Number | 497-A2TBH45M65W3-FC-ND |
Manufacturer | |
Manufacturer Product Number | A2TBH45M65W3-FC |
Description | ACEPACK 2 POWER MODULE, TRIPLE B |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 650V 28A (Tj) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 5 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 650V | |
Current - Continuous Drain (Id) @ 25°C | 28A (Tj) | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 30A, 18V | |
Vgs(th) (Max) @ Id | 4.2V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 79nC @ 18V | |
Input Capacitance (Ciss) (Max) @ Vds | 1840pF @ 400V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,19000 € | 68,19 € |
| 18 | 53,78778 € | 968,18 € |
| Unit Price without VAT: | 68,19000 € |
|---|---|
| Unit Price with VAT: | 79,78230 € |


