
2STL1360 | |
|---|---|
DigiKey Part Number | 497-7062-ND |
Manufacturer | |
Manufacturer Product Number | 2STL1360 |
Description | TRANS NPN 60V 3A TO-92L |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 130MHz 1.2 W Through Hole TO-92L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 150mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 1A, 2V | |
Power - Max | 1.2 W | |
Frequency - Transition | 130MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body | |
Supplier Device Package | TO-92L | |
Base Product Number |


