2STL1360 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 5.014
Unit Price: 1,52000 €
Datasheet
Bipolar (BJT) Transistor NPN 60 V 3 A 130MHz 1.2 W Through Hole TO-92L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2STL1360

DigiKey Part Number
497-7062-ND
Manufacturer
Manufacturer Product Number
2STL1360
Description
TRANS NPN 60V 3A TO-92L
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 3 A 130MHz 1.2 W Through Hole TO-92L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 150mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 1A, 2V
Power - Max
1.2 W
Frequency - Transition
130MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-92L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes