
TF-YHF-030-K | |
|---|---|
DigiKey Part Number | 4394-TF-YHF-030-K-ND |
Manufacturer | |
Manufacturer Product Number | TF-YHF-030-K |
Description | UNIVERSAL TACKY FLUX |
Customer Reference | |
Detailed Description | Flux - No Clean, Universal, Water-Soluble |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STIRRI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - No Clean, Universal, Water-Soluble | |
Form | Syringe, 1.05 oz (30g), 30cc | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,33000 € | 22,33 € |
| 2 | 21,21500 € | 42,43 € |
| 3 | 20,54333 € | 61,63 € |
| 5 | 18,98400 € | 94,92 € |
| 10 | 17,86600 € | 178,66 € |
| 25 | 14,51840 € | 362,96 € |
| 50 | 12,28080 € | 614,04 € |
| 100 | 10,05180 € | 1.005,18 € |
| Unit Price without VAT: | 22,33000 € |
|---|---|
| Unit Price with VAT: | 26,12610 € |




