
TF-YHF-010-K | |
|---|---|
DigiKey Part Number | 4394-TF-YHF-010-K-ND |
Manufacturer | |
Manufacturer Product Number | TF-YHF-010-K |
Description | UNIVERSAL TACKY FLUX |
Customer Reference | |
Detailed Description | Flux - No Clean, Universal, Water-Soluble |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STIRRI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - No Clean, Universal, Water-Soluble | |
Form | Syringe, 0.35 oz (10g), 10cc | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,48000 € | 15,48 € |
| 2 | 14,67500 € | 29,35 € |
| 3 | 14,21000 € | 42,63 € |
| 5 | 13,13200 € | 65,66 € |
| 10 | 12,35800 € | 123,58 € |
| 25 | 10,04320 € | 251,08 € |
| 50 | 8,49420 € | 424,71 € |
| 100 | 6,95360 € | 695,36 € |
| Unit Price without VAT: | 15,48000 € |
|---|---|
| Unit Price with VAT: | 18,11160 € |



