
TF-SSM-030-K | |
|---|---|
DigiKey Part Number | 4394-TF-SSM-030-K-ND |
Manufacturer | |
Manufacturer Product Number | TF-SSM-030-K |
Description | NO-CLEAN UNIVESRAL TACKY FLUX |
Customer Reference | |
Detailed Description | Flux - No Clean, Universal, UV-tracer |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STIRRI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - No Clean, Universal, UV-tracer | |
Form | Syringe, 1.05 oz (30g), 30cc | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,87000 € | 12,87 € |
| 2 | 12,22000 € | 24,44 € |
| 3 | 11,83333 € | 35,50 € |
| 5 | 10,93800 € | 54,69 € |
| 10 | 10,29300 € | 102,93 € |
| 25 | 8,36520 € | 209,13 € |
| 50 | 7,07420 € | 353,71 € |
| 100 | 5,79180 € | 579,18 € |
| Unit Price without VAT: | 12,87000 € |
|---|---|
| Unit Price with VAT: | 15,05790 € |






