
SS-90000-011 | |
|---|---|
DigiKey Part Number | 380-SS-90000-011-ND |
Manufacturer | |
Manufacturer Product Number | SS-90000-011 |
Description | MOD JACK RJ45 8P8C SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | SS-90000-011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,18600 € | 11,86 € |
| 25 | 1,11240 € | 27,81 € |
| 50 | 1,05920 € | 52,96 € |
| 100 | 1,00850 € | 100,85 € |
| 250 | 0,94532 € | 236,33 € |
| 500 | 0,90018 € | 450,09 € |
| 1.470 | 0,83422 € | 1.226,30 € |
| 2.940 | 0,79443 € | 2.335,62 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,62630 € |



