New Product
3.00' (914.4mm) Power Cord Black BS1363 To IEC 320-C13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC-UK003FC13

DigiKey Part Number
380-PC-UK003FC13-ND
Manufacturer
Manufacturer Product Number
PC-UK003FC13
Description
EUROPEAN POWER SUPPLY CORD BS 1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Black BS1363 To IEC 320-C13
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
-
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
BS1363
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
-
Wire Gauge
18 AWG
Shielding
Unshielded
Length
3.00' (914.4mm)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
250V
Current Rating (Amps)
10A
Operating Temperature
-10°C ~ 80°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
14,91000 €4,91 €
104,17300 €41,73 €
253,91160 €97,79 €
503,72480 €186,24 €
1003,54700 €354,70 €
3003,28243 €984,73 €
5003,16632 €1.583,16 €
1.0003,01528 €3.015,28 €
2.5002,82675 €7.066,88 €
Manufacturers Standard Package
Unit Price without VAT:4,91000 €
Unit Price with VAT:5,74470 €