
361010-H-A161 | |
|---|---|
DigiKey Part Number | 361010-H-A161-ND |
Manufacturer | |
Manufacturer Product Number | 361010-H-A161 |
Description | CONN MOD PLUG 10P10C |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 10p10c (RJ50) Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | - | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Features | - | |
Shielding | - | |
Ratings | - | |
Ingress Protection | - | |
Termination | - | |
Length | - | |
Color | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | - | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11540 € | 577,00 € |
| Unit Price without VAT: | 0,11540 € |
|---|---|
| Unit Price with VAT: | 0,13502 € |

