
SEM710HM/D/HP01 | |
|---|---|
DigiKey Part Number | 3244-SEM710HM/D/HP01-ND |
Manufacturer | |
Manufacturer Product Number | SEM710HM/D/HP01 |
Description | Humidity Transmitter |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Analog Current ±2% RH Duct |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Status Instruments Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Analog Current | |
Output | 4mA ~ 20mA | |
Accuracy | ±2% RH | |
Voltage - Supply | 11V ~ 32V | |
Mounting Type | Duct | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | Finished Unit | |
Supplier Device Package | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,86000 € | 271,86 € |
| Unit Price without VAT: | 271,86000 € |
|---|---|
| Unit Price with VAT: | 318,07620 € |





