
SEM206P | |
|---|---|
DigiKey Part Number | 3244-SEM206P-ND |
Manufacturer | |
Manufacturer Product Number | SEM206P |
Description | Pt100 temperature transmitter |
Customer Reference | |
Detailed Description | Temperature Sensor PT100 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Status Instruments Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | PT100 | |
Sensing Temperature - Remote | -200°C ~ 850°C | |
Output Type | Analog Current | |
Voltage - Supply | 4mA ~ 20mA Loop Powered, 10 ~ 30V | |
Features | Programmable Limit | |
Accuracy - Highest (Lowest) | ±0.2°C | |
Test Condition | 25°C | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Head Mount | |
Package / Case | Module, Terminal Block | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,08000 € | 76,08 € |
| Unit Price without VAT: | 76,08000 € |
|---|---|
| Unit Price with VAT: | 89,01360 € |



