Temperature Sensor Thermocouple KJTENRSB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEM1605TC

DigiKey Part Number
3244-SEM1605TC-ND
Manufacturer
Manufacturer Product Number
SEM1605TC
Description
Thermocouple temperature transmi
Customer Reference
Detailed Description
Temperature Sensor Thermocouple KJTENRSB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Status Instruments Ltd
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Thermocouple KJTENRSB
Sensing Temperature - Remote
-200°C ~ 1760°C
Output Type
Analog Current
Voltage - Supply
4mA ~ 20mA Loop Powered, 10 ~ 30V
Features
Programmable Limit
Accuracy - Highest (Lowest)
±0.2°C
Test Condition
25°C
Operating Temperature
-30°C ~ 70°C
Mounting Type
DIN Rail
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Status Instruments Ltd
A separate 32,70 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1109,21000 €109,21 €
Unit Price without VAT:109,21000 €
Unit Price with VAT:127,77570 €