
SEM1600B | |
|---|---|
DigiKey Part Number | 3244-SEM1600B-ND |
Manufacturer | |
Manufacturer Product Number | SEM1600B |
Description | LOAD CELL SIGNAL CONDITIONER |
Customer Reference | |
Detailed Description | Load Cell/Strain Gauge Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Status Instruments Ltd | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Amplifier Type | Load Cell/Strain Gauge | |
Output Type | Current, Voltage | |
Mounting Type | DIN Rail |











