VFHV1112H-3BZ2B-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFHV1112H-3BZ2B-TR

DigiKey Part Number
404-1314-2-ND - Tape & Reel (TR)
404-1314-1-ND - Cut Tape (CT)
404-1314-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VFHV1112H-3BZ2B-TR
Description
LED RED SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 615nm LED Indication - Discrete 1.9V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
624nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 917
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,17900 €1,79 €
1000,12580 €12,58 €
5000,10184 €50,92 €
1.0000,09392 €93,92 €
2.0000,08716 €174,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06871 €274,84 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30420 €