
VFHA1104P-4C42C-TR | |
|---|---|
DigiKey Part Number | 404-1219-2-ND - Tape & Reel (TR) 404-1219-1-ND - Cut Tape (CT) 404-1219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFHA1104P-4C42C-TR |
Description | LED ORANGE CLEAR 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 609nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.15mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,11900 € | 11,90 € |
| 500 | 0,09620 € | 48,10 € |
| 1.000 | 0,08864 € | 88,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07888 € | 236,64 € |
| 6.000 | 0,07390 € | 443,40 € |
| 9.000 | 0,07134 € | 642,06 € |
| 15.000 | 0,06844 € | 1.026,60 € |
| 21.000 | 0,06672 € | 1.401,12 € |
| 30.000 | 0,06504 € | 1.951,20 € |
| 75.000 | 0,06132 € | 4.599,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

