590nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FY1101C-M-TR

DigiKey Part Number
FY1101C-M-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FY1101C-M-TR
Description
LED CLEAR 1608 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
590nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
-
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
592nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.62mm L x 0.80mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08499 €339,96 €
8.0000,07993 €639,44 €
12.0000,07734 €928,08 €
20.0000,07441 €1.488,20 €
28.0000,07266 €2.034,48 €
40.0000,07096 €2.838,40 €
100.0000,06721 €6.721,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08499 €
Unit Price with VAT:0,09944 €