
SMP-1A42-6DT | |
|---|---|
DigiKey Part Number | 374-SMP-1A42-6DT-ND |
Manufacturer | |
Manufacturer Product Number | SMP-1A42-6DT |
Description | HIGH CURRENT PHOTOMOSFET, FORM 1 |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.37VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 5 A | |
On-State Resistance (Max) | 32 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |

