
MK21PR-1A85C-500W | |
|---|---|
DigiKey Part Number | 374-MK21PR-1A85C-500W-ND |
Manufacturer | |
Manufacturer Product Number | MK21PR-1A85C-500W |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | 1000V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,42000 € | 10,42 € |
| 5 | 9,45200 € | 47,26 € |
| 10 | 9,09000 € | 90,90 € |
| 25 | 8,65760 € | 216,44 € |
| 50 | 8,36260 € | 418,13 € |
| 200 | 7,84350 € | 1.568,70 € |
| 600 | 7,49130 € | 4.494,78 € |
| 1.000 | 7,34315 € | 7.343,15 € |
| Unit Price without VAT: | 10,42000 € |
|---|---|
| Unit Price with VAT: | 12,19140 € |


