
A12F-18ADSO-ODP23 | |
|---|---|
DigiKey Part Number | 374-A12F-18ADSO-ODP23-ND |
Manufacturer | |
Manufacturer Product Number | A12F-18ADSO-ODP23 |
Description | SENSOR HALL EFFECT W LEADS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Sensor Ferrous Metals, Gear Tooth Open-Drain Wire Leads Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Sensor | |
Output Type | Open-Drain | |
Actuator Material | Ferrous Metals, Gear Tooth | |
Termination Style | Wire Leads | |
Frequency | 15 kHz | |
Voltage - Supply | 4.2V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Package / Case | Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,54000 € | 49,54 € |
| 5 | 45,72800 € | 228,64 € |
| 10 | 44,30700 € | 443,07 € |
| 30 | 42,28867 € | 1.268,66 € |
| 50 | 41,44040 € | 2.072,02 € |
| 100 | 40,37130 € | 4.037,13 € |
| Unit Price without VAT: | 49,54000 € |
|---|---|
| Unit Price with VAT: | 57,96180 € |






