
5021-2D | |
|---|---|
DigiKey Part Number | 5021-2D-ND |
Manufacturer | |
Manufacturer Product Number | 5021-2D |
Description | VAR XFMR 240/280VAC 28A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 240VAC, 280VAC Terminals Output 28A (13.6kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 240VAC, 280VAC | |
Voltage - Supply | 120VAC, 240VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 28A (13.6kVA) | |
Size | 15.120" L x 15.870" W x 13.880" H (384.05mm x 403.10mm x 352.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.844,44000 € | 4.844,44 € |
| Unit Price without VAT: | 4.844,44000 € |
|---|---|
| Unit Price with VAT: | 5.667,99480 € |




