
WW3FTR250 | |
|---|---|
DigiKey Part Number | WW3FTR250TR-ND - Tape & Reel (TR) WW3FTR250CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WW3FTR250 |
Description | RES 0.25 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW3FTR250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,71100 € | 7,11 € |
| 25 | 0,60920 € | 15,23 € |
| 50 | 0,54560 € | 27,28 € |
| 100 | 0,49140 € | 49,14 € |
| 250 | 0,43188 € | 107,97 € |
| 500 | 0,39468 € | 197,34 € |
| 1.000 | 0,36304 € | 363,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33616 € | 672,32 € |
| 4.000 | 0,31333 € | 1.253,32 € |
| 6.000 | 0,30160 € | 1.809,60 € |
| 10.000 | 0,28834 € | 2.883,40 € |
| 14.000 | 0,28044 € | 3.926,16 € |
| 20.000 | 0,27272 € | 5.454,40 € |
| 24.000 | 0,26902 € | 6.456,48 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,26360 € |

