Direct
Direct



RTAN0805BKE5K10 | |
|---|---|
DigiKey Part Number | 738-RTAN0805BKE5K10TR-ND - Tape & Reel (TR) 738-RTAN0805BKE5K10CT-ND - Cut Tape (CT) 738-RTAN0805BKE5K10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTAN0805BKE5K10 |
Description | RES 5.1K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RTAN0805BKE5K10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24200 € | 2,42 € |
| 25 | 0,22400 € | 5,60 € |
| 50 | 0,21180 € | 10,59 € |
| 100 | 0,20020 € | 20,02 € |
| 250 | 0,18628 € | 46,57 € |
| 500 | 0,17678 € | 88,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18000 € | 180,00 € |
| 2.000 | 0,17180 € | 343,60 € |
| 3.000 | 0,16741 € | 502,23 € |
| 5.000 | 0,16231 € | 811,55 € |
| 7.000 | 0,15919 € | 1.114,33 € |
| 10.000 | 0,15515 € | 1.551,50 € |
| 12.000 | 0,15458 € | 1.854,96 € |
| 24.000 | 0,14930 € | 3.583,20 € |
| 25.000 | 0,14901 € | 3.725,25 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |


