
RSMF5JT200K | |
|---|---|
DigiKey Part Number | 738-RSMF5JT200KTR-ND - Tape & Reel (TR) 738-RSMF5JT200KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF5JT200K |
Description | RES 200K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF5JT200K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.689" L (6.00mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,51000 € | 5,10 € |
| 25 | 0,36880 € | 9,22 € |
| 50 | 0,35280 € | 17,64 € |
| 100 | 0,35220 € | 35,22 € |
| 250 | 0,29808 € | 74,52 € |
| 500 | 0,26400 € | 132,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21868 € | 218,68 € |
| 2.000 | 0,20332 € | 406,64 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,00620 € |

