
RSMF1FT10K0 | |
|---|---|
DigiKey Part Number | 738-RSMF1FT10K0TR-ND - Tape & Reel (TR) 738-RSMF1FT10K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF1FT10K0 |
Description | RES 10K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF1FT10K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.126" Dia x 0.354" L (3.20mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,08600 € | 2,15 € |
| 50 | 0,07580 € | 3,79 € |
| 100 | 0,06700 € | 6,70 € |
| 250 | 0,05752 € | 14,38 € |
| 500 | 0,05154 € | 25,77 € |
| 1.000 | 0,04646 € | 46,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04089 € | 102,23 € |
| 5.000 | 0,03740 € | 187,00 € |
| 7.500 | 0,03561 € | 267,08 € |
| 12.500 | 0,03358 € | 419,75 € |
| 17.500 | 0,03238 € | 566,65 € |
| 25.000 | 0,03119 € | 779,75 € |
| 30.000 | 0,03063 € | 918,90 € |
| 60.000 | 0,02868 € | 1.720,80 € |
| 62.500 | 0,02858 € | 1.786,25 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

