22 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
22k Ohm RS(M)F 5% Axial bl

RSF2JT22K0

DigiKey Part Number
RSF2JT22K0TR-ND - Tape & Reel (TR)
RSF2JT22K0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSF2JT22K0
Description
RES 22K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF2JT22K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.321
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10900 €1,09 €
250,09200 €2,30 €
500,08080 €4,04 €
1000,07170 €7,17 €
2500,06160 €15,40 €
5000,05520 €27,60 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,04979 €49,79 €
2.0000,04519 €90,38 €
3.0000,04282 €128,46 €
5.0000,04015 €200,75 €
7.0000,03855 €269,85 €
10.0000,03699 €369,90 €
12.0000,03624 €434,88 €
24.0000,03368 €808,32 €
25.0000,03354 €838,50 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,19890 €