
RPC2010JT220R | |
|---|---|
DigiKey Part Number | RPC2010JT220RTR-ND - Tape & Reel (TR) RPC2010JT220RCT-ND - Cut Tape (CT) RPC2010JT220RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC2010JT220R |
Description | RES 220 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC2010JT220R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,08800 € | 2,20 € |
| 50 | 0,08700 € | 4,35 € |
| 100 | 0,08040 € | 8,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06416 € | 256,64 € |
| 8.000 | 0,06371 € | 509,68 € |
| 12.000 | 0,06354 € | 762,48 € |
| 40.000 | 0,06261 € | 2.504,40 € |
| 48.000 | 0,06217 € | 2.984,16 € |
| 96.000 | 0,06073 € | 5.830,08 € |
| 100.000 | 0,06066 € | 6.066,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

