105 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF14FTD105K

DigiKey Part Number
RNMF14FTD105KTR-ND - Tape & Reel (TR)
RNMF14FTD105KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNMF14FTD105K
Description
RES 105K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
105 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF14FTD105K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.130" L (1.78mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Factory Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04400 €0,44 €
250,03640 €0,91 €
500,03200 €1,60 €
1000,02820 €2,82 €
2500,02400 €6,00 €
5000,02134 €10,67 €
1.0000,01907 €19,07 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01504 €75,20 €
10.0000,01372 €137,20 €
15.0000,01305 €195,75 €
25.0000,01228 €307,00 €
35.0000,01182 €413,70 €
50.0000,01137 €568,50 €
60.0000,01116 €669,60 €
120.0000,01042 €1.250,40 €
125.0000,01038 €1.297,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €