
RNMF14FTC1K80 | |
|---|---|
DigiKey Part Number | S1.8KCATR-ND - Tape & Reel (TR) S1.8KCACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNMF14FTC1K80 |
Description | RES 1.8K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FTC1K80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.130" L (1.78mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 25 | 0,02560 € | 0,64 € |
| 50 | 0,02340 € | 1,17 € |
| 100 | 0,02040 € | 2,04 € |
| 250 | 0,01812 € | 4,53 € |
| 500 | 0,01616 € | 8,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01549 € | 77,45 € |
| 10.000 | 0,01377 € | 137,70 € |
| 15.000 | 0,01306 € | 195,90 € |
| 25.000 | 0,00873 € | 218,25 € |
| 35.000 | 0,00870 € | 304,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

