499 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF18FTD499R

DigiKey Part Number
738-RNF18FTD499RTR-ND - Tape & Reel (TR)
738-RNF18FTD499RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF18FTD499R
Description
RES 499 OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
499 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF18FTD499R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.071" Dia x 0.130" L (1.80mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.285
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03700 €0,37 €
250,03120 €0,78 €
500,02740 €1,37 €
1000,02400 €2,40 €
2500,02036 €5,09 €
5000,01810 €9,05 €
1.0000,01617 €16,17 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01270 €63,50 €
10.0000,01157 €115,70 €
15.0000,01099 €164,85 €
25.0000,01033 €258,25 €
35.0000,00994 €347,90 €
50.0000,00955 €477,50 €
60.0000,00937 €562,20 €
120.0000,00873 €1.047,60 €
125.0000,00870 €1.087,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €