
RNF14FTC10K0 | |
|---|---|
DigiKey Part Number | 738-RNF14FTC10K0TR-ND - Tape & Reel (TR) 738-RNF14FTC10K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTC10K0 |
Description | RES 10K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTC10K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,03840 € | 0,96 € |
| 50 | 0,03360 € | 1,68 € |
| 100 | 0,02960 € | 2,96 € |
| 250 | 0,02516 € | 6,29 € |
| 500 | 0,02240 € | 11,20 € |
| 1.000 | 0,02003 € | 20,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01581 € | 79,05 € |
| 10.000 | 0,01443 € | 144,30 € |
| 15.000 | 0,01372 € | 205,80 € |
| 25.000 | 0,01292 € | 323,00 € |
| 35.000 | 0,01244 € | 435,40 € |
| 50.000 | 0,01198 € | 599,00 € |
| 60.000 | 0,01175 € | 705,00 € |
| 120.000 | 0,01098 € | 1.317,60 € |
| 125.000 | 0,01094 € | 1.367,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

