52.3 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14BAD52R3

DigiKey Part Number
738-RNF14BAD52R3CT-ND - Cut Tape (CT)
738-RNF14BAD52R3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNF14BAD52R3
Description
RES 52.3 OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
52.3 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14BAD52R3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.869
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,21700 €2,17 €
250,18400 €4,60 €
500,16300 €8,15 €
1000,14520 €14,52 €
2500,12560 €31,40 €
5000,11340 €56,70 €
1.0000,10301 €103,01 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.5000,09162 €229,05 €
5.0000,07048 €352,40 €
7.5000,07010 €525,75 €
12.5000,06988 €873,50 €
17.5000,06977 €1.220,97 €
25.0000,06669 €1.667,25 €
30.0000,06647 €1.994,10 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,39780 €