RNCS0805BKE470K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07711 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 4.041
Unit Price: 0,11000 €
Datasheet

Similar


Riedon products by Bourns
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 447
Unit Price: 0,22000 €
Datasheet

Similar


Panasonic Industry
In Stock: 32.876
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,52421 €
Datasheet

Similar


Susumu
In Stock: 26.166
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 1.572
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 1.986
Unit Price: 0,31000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,32345 €
Datasheet
470 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0805BKE470K

DigiKey Part Number
RNCS0805BKE470K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCS0805BKE470K
Description
RES 470K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0805BKE470K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07816 €390,80 €
Unit Price without VAT:0,07816 €
Unit Price with VAT:0,09145 €