
RNCS0603BKE150R | |
|---|---|
DigiKey Part Number | RNCS0603BKE150RTR-ND - Tape & Reel (TR) RNCS0603BKE150RCT-ND - Cut Tape (CT) RNCS0603BKE150RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0603BKE150R |
Description | RES 150 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0603BKE150R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,09880 € | 2,47 € |
| 50 | 0,09320 € | 4,66 € |
| 100 | 0,08800 € | 8,80 € |
| 250 | 0,08172 € | 20,43 € |
| 500 | 0,07742 € | 38,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07864 € | 78,64 € |
| 2.000 | 0,07484 € | 149,68 € |
| 3.000 | 0,07280 € | 218,40 € |
| 5.000 | 0,07042 € | 352,10 € |
| 7.000 | 0,06896 € | 482,72 € |
| 10.000 | 0,06750 € | 675,00 € |
| 12.000 | 0,06680 € | 801,60 € |
| 24.000 | 0,06430 € | 1.543,20 € |
| 25.000 | 0,06417 € | 1.604,25 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |


