
RNCF0603AKT10R0 | |
|---|---|
DigiKey Part Number | RNCF0603AKT10R0TR-ND - Tape & Reel (TR) RNCF0603AKT10R0CT-ND - Cut Tape (CT) RNCF0603AKT10R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603AKT10R0 |
Description | RES SMD 10 OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603AKT10R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,37300 € | 3,73 € |
| 25 | 0,36480 € | 9,12 € |
| 50 | 0,35800 € | 17,90 € |
| 100 | 0,34050 € | 34,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32802 € | 328,02 € |
| 2.000 | 0,32757 € | 655,14 € |
| 3.000 | 0,32437 € | 973,11 € |
| 5.000 | 0,31507 € | 1.575,35 € |
| 7.000 | 0,30941 € | 2.165,87 € |
| 10.000 | 0,30378 € | 3.037,80 € |
| 12.000 | 0,30105 € | 3.612,60 € |
| 24.000 | 0,29151 € | 6.996,24 € |
| 25.000 | 0,29098 € | 7.274,50 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,65520 € |

