
RNCF1206DTC10K2 | |
|---|---|
DigiKey Part Number | 738-RNCF1206DTC10K2TR-ND - Tape & Reel (TR) 738-RNCF1206DTC10K2CT-ND - Cut Tape (CT) 738-RNCF1206DTC10K2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206DTC10K2 |
Description | RES SMD 10.2K OHM 0.5% 1/3W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10.2 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206DTC10K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04880 € | 1,22 € |
| 50 | 0,04620 € | 2,31 € |
| 100 | 0,04360 € | 4,36 € |
| 250 | 0,04044 € | 10,11 € |
| 500 | 0,03826 € | 19,13 € |
| 1.000 | 0,03625 € | 36,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03227 € | 161,35 € |
| 10.000 | 0,03084 € | 308,40 € |
| 15.000 | 0,03008 € | 451,20 € |
| 25.000 | 0,02920 € | 730,00 € |
| 35.000 | 0,02866 € | 1.003,10 € |
| 50.000 | 0,02813 € | 1.406,50 € |
| 60.000 | 0,02787 € | 1.672,20 € |
| 120.000 | 0,02696 € | 3.235,20 € |
| 125.000 | 0,02691 € | 3.363,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

